1-5145154-2 | AMP

Socket header, 120 pole, pitch 1.27 mm, straight, natural, 1-5145154-2

Order No.: 36P4430
EAN: 4099889939989
MPN:
1-5145154-2
1-5145154-2 AMP PCB Connection Systems Image 1
1-5145154-2 AMP PCB Connection Systems Image 2
1-5145154-2 AMP PCB Connection Systems Image 3
1-5145154-2 AMP PCB Connection Systems Image 4
1-5145154-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
7.0448 € *
Available: 0 pcs.
Available in 5 Days: 341 pcs.
Leadtime: 10 Weeks **
Total Price:
7.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0448 €

PCI and PCI Express Connectors, 1-5145154-2, AMP

Connector System: Board-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of PCB Mount Retention Features: 2, Number of Positions: 120, PCB Mount Orientation: Vertical, Ejector: Without, Operating Voltage: 203 VAC, Bus Width: 32 Bit, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material Thickness: , Termination Method to Printed Circuit Board: Through Hole - Solder, Termination Post & Tail Length: 2.54 mm, Connector Mounting Type: Board Mount, Housing Material: High Temperature Thermoplastic, Centerline (Pitch): 1.27 mm, Housing Color: Natural, PCB Thickness (Accepted): 1.57 mm, Connector Height: 13.97 mm, Connector Width: 8.8 mm, Operating Temperature Range: -55 – 85 °C, Circuit Application: Signal, Bus Type: PCI, Packaging Method: Box & Carton

Technical specifications
Anschluss Lötanschluss
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung bestückt
Farbe natur
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennspannung 203 V
Orientierung gerade
Polzahl 120-polig
Rastermaß 1.27 mm
Logistics
Ursprungsland IT
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes