1-5161800-1 | AMP

Socket header, 11 pole, pitch 2.5 mm, angled, green, 1-5161800-1

Order No.: 71P2247
EAN: 4099891720773
MPN:
1-5161800-1
1-5161800-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Available in 5 Days: 46,047 pcs.
Leadtime: 13 Weeks **
Total Price:
206.70 € *
Price list
Quantity
Price per unit*
90 pcs.
2.2967 €
250 pcs.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 1-5161800-1, AMP

PCB Mount receptacle, Right angle, Board-to-Board, 11 Position, 2.5 mm Centerline, Tin, Through Hole-Solder, Signal.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 354 V
Rated current 7 A
Orientation abgewinkelt
Pin number 11-polig
Grid 2.5 mm
Logistics
Country of origin IN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes