1-5164711-0 | AMP
Socket header, 10 pole, pitch 2.5 mm, angled, green, 1-5164711-0
Order No.: 37P1229
EAN: 4099889952445
MPN:
1-5164711-0
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Available in 5 Days: 4,927 pcs.
Leadtime: 11 Weeks **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2483 €
50 pcs.
3.8199 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-5164711-0, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 10 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: green
- Orientation: angled
- Number of positions: 10
- Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
- Insulation Resistance: 1 MΩ
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 150 V | |
Rated current | 7 A | |
Orientation | abgewinkelt | |
Pin number | 10-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |