1-5164713-6 | AMP
Pin header, 16 pole, pitch 2.5 mm, straight, green, 1-5164713-6
Order No.: 37P1243
EAN: 4099889952537
MPN:
1-5164713-6
Unit Price (€ / pc.)
5.9024 € *
Standard delivery time from the manufacturer is: 32 Weeks
PCB Connection System, 1-5164713-6, AMP
Board-to-Board, Printed Circuit Board, Unshrouded, Vertical, 16 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: PBT GF20
- Housing Color: green
- Orientation: straight
- Number of positions: 16
- Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
- Rated current: 7 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 2.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 7 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |