1-5177986-3 | AMP
Pin header, 80 pole, pitch 0.8 mm, straight, natural, 1-5177986-3
Unit Price (€ / pc.)
5.7953 € *
Available: 0 pcs.
Available in 5 Days: 3,200 pcs.
Leadtime: 6 Weeks **
Total Price:
4,636.24 € *
Price list
Quantity
Price per unit*
800 pcs.
5.7953 €
2400 pcs.
5.2717 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-5177986-3, AMP
Board-to-Board, Printed Circuit Board, Vertical, 80 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Matte
- Housing Color: natural
- Orientation: straight
- Number of positions: 80
- Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.8 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | natural | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 150 V | |
Rated current | 500 mA | |
Orientation | straight | |
Pin number | 80 pole | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |