1-5316318-0 | AMP

Socket header, 140 pole, pitch 0.6 mm, straight, black, 1-5316318-0

Order No.: 59F773
MPN:
1-5316318-0
1-5316318-0 AMP PCB Connection Systems Image 1
1-5316318-0 AMP PCB Connection Systems Image 2
1-5316318-0 AMP PCB Connection Systems Image 3
1-5316318-0 AMP PCB Connection Systems Image 4
1-5316318-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
27.1439 € *
Available in 5 Days: 81 pcs. - if ordered today
Total Price:
27.14 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1439 €
2 pcs.
25.3946 €
5 pcs.
23.8595 €
10 pcs.
22.1697 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount Receptacle, 1-5316318-0, AMP

PCB Mount Receptacle, Vertical, Board-to-Board, 140 Position, 0.6 mm Centerline, Gold (Au), Surface Mount, Signal, Black, Tray, Free Height.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 140 pole
Grid 0.6 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 50 V
Rated current 0.5 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No