1-5316560-0 | AMP

Socket header, 140 pole, pitch 0.6 mm, straight, black, 1-5316560-0

Order No.: 71P2265
EAN: 4099891720797
MPN:
1-5316560-0
Series: Free Height
1-5316560-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
22.3839 € *
Available: 0 pcs.
Available in 5 Days: 1,308 pcs.
Leadtime: 16 Weeks **
Total Price:
22.38 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3839 €
10 pcs.
20.5989 €
25 pcs.
18.5402 €
50 pcs.
16.6838 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 1-5316560-0, AMP

PCB Mount receptacle, Vertical, Board-to-Board, 140 Position, 0.6 mm Centerline, Gold, Surface mount, Signal, Black.

Technical specifications
Connection SMD
Connection plating vergoldet
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 50 V
Rated current 0.5 A
Orientation gerade
Pin number 140-polig
Grid 0.6 mm
Type of locking Nein
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes