1-534267-9 | AMP
Socket header, 16 pole, pitch 2.54 mm, straight, black, 1-534267-9
Order No.: 37P6161
EAN: 4099889960020
MPN:
1-534267-9
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Available in 5 Days: 510 pcs.
Leadtime: 21 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.1654 €
50 pcs.
2.8560 €
100 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-534267-9, AMP
Board-to-Board, Printed Circuit Board, Vertical, 16 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester - GF
- Housing Color: black
- Orientation: straight
- Number of positions: 16
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Anschluss | Leiterplattenanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 150 V | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 16-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |