1-534998-1 | AMP
Socket header, 22 pole, pitch 2.54 mm, straight, black, 1-534998-1
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Available in 5 Days: 337 pcs.
Leadtime: 16 Weeks **
PCB Mount receptacle, 1-534998-1, AMP
PCB Mount receptacle, Vertical, Board-to-Board, 22 Position, 2.54 mm Centerline, Gold, Through Hole-Solder, Signal.
Technical specifications
Connection | Lötanschluss | |
Connection plating | Zinn-Blei | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 333 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 22-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |