1-5353190-0 | AMP
Socket header, 140 pole, pitch 0.6 mm, straight, black, 1-5353190-0
Unit Price (€ / pc.)
13.9587 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 11 Weeks **
Total Price:
13,958.70 € *
Price list
Quantity
Price per unit*
1000 pcs.
13.9587 €
2000 pcs.
12.6973 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-5353190-0, AMP
Board-to-Board, Printed Circuit Board, Vertical, 140 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: High Temperature Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 140
- Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.6 mm
- PCB Mount Retention: With
- Contact Layout: Inline
Technical specifications
Anschluss | SMD | |
Anschlussoberfläche | vergoldet | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 150 V | |
Nennstrom | 500 mA | |
Orientierung | gerade | |
Polzahl | 140-polig | |
Rastermaß | 0.6 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |