1-5499374-0 | AMP

Pin header, 50 pole, pitch 2.54 mm, straight, black, 1-5499374-0

Order No.: 36P5703
EAN: 4099889945461
MPN:
1-5499374-0
Series: AMP-LATCH
AMP
1-5499374-0 AMP PCB Connection Systems Image 1
1-5499374-0 AMP PCB Connection Systems Image 2
1-5499374-0 AMP PCB Connection Systems Image 3
1-5499374-0 AMP PCB Connection Systems Image 4
1-5499374-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
9.6747 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 10 Weeks **
Total Price:
9.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
9.6747 €

PCB Connection System, 1-5499374-0, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 50 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass, Phosphor Bronze
  • Housing Material: Glass Filled Nylon/Polyester
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 50
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 150 V
Rated current 1 A
Orientation straight
Pin number 50 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes