1-5530843-0 | AMP

Socket header, 86 pole, pitch 2.54 mm, straight, black, 1-5530843-0

Order No.: 37P1771
EAN: 4099889953411
MPN:
1-5530843-0
1-5530843-0 AMP PCB Connection Systems Image 1
1-5530843-0 AMP PCB Connection Systems Image 2
1-5530843-0 AMP PCB Connection Systems Image 3
1-5530843-0 AMP PCB Connection Systems Image 4
1-5530843-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
8.0206 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,732.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
216 pcs.
8.0206 €

Card Edge Power Connectors, 1-5530843-0, AMP

Housing Type: Receptacle, Connector System: Board-to-Board, Contact Type: Socket, Connector & Contact Terminates To: Printed Circuit Board, PCB Mount Orientation: Vertical, Number of Positions: 86, Number of Power Positions: 86, Number of Signal Positions: 0, Number of Dual Positions: 43, Operating Voltage: 400 VAC, Operating Voltage: 400 V, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 3 A, Contact Mating Area Plating Material: Gold, Contact Termination Area Plating Material: Tin, Contact Termination Area Plating Thickness: 100 µin, Termination Post & Tail Length: 3.18 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Solder Tail, Connector Mounting Type: Board Mount, Mating Alignment: With, Mating Retention: Without, Mating Alignment Type: Keyed, End Caps: Without, Centerline (Pitch): 2.54 mm, Housing Color: Black, Housing Material: Polyester GF, Card Slot Depth: 7.57 mm, Power Contact Centerline: 2.54 mm, Height: 15.57 mm, Operating Temperature Range: -55 – 85 °C, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box, Packaging Quantity: 72, Position Locations Omitted: 0, For Use With: Printed Circuit Board

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 400 V
Rated current 3 A
Orientation straight
Pin number 86 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes