1-5535512-7 | AMP
Socket header, 14 pole, pitch 2.54 mm, angled, black, 1-5535512-7
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Available in 5 Days: 7,858 pcs.
Leadtime: 30 Weeks **
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
150 pcs.
1.5470 €
900 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-5535512-7, AMP
Board-to-Board, Printed Circuit Board, Horizontal, Right Angle, 14 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester - GF
- Housing Color: black
- Orientation: angled
- Number of positions: 14
- Operating Temperature Range: -65 – 125 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.31 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 150 V | |
Rated current | 2 A | |
Orientation | abgewinkelt | |
Pin number | 14-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |