1-5767005-2 | AMP

Pin header, 190 pole, pitch 0.64 mm, straight, black, 1-5767005-2

Order No.: 59F355
MPN:
1-5767005-2
Image may differ
Unit Price (€ / pc.)
129.71 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 13 Weeks **
Total Price:
129.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.71 €

PCB connector, 1-5767005-2, AMP

PCB mount header, vertical, Board-to-Board, 190 Positions, 0.64 mm centerline, Gold (Au), Oberflächenmontage, Signal, Black.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 30 V
Rated current 11.5 A
Orientation gerade
Pin number 190-polig
Grid 0.64 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No