1-582355-3 | AMP

Connector, straight, 1-582355-3

Order No.: 71P2455
MPN:
1-582355-3
Series: UTILUX CR
1-582355-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 39,399 pcs.
Leadtime: 17 Weeks **
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
300 pcs.
0.7735 €
650 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Card edge connector, 1-582355-3, AMP

Connector contact, Tab, Wire-to-Board, Gold, Loose piece, Printed circuit board, 5 A, Power and Signal.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Version Steckverbinder
Additional parts bestückt
Contact type Tab
contact surface vergoldet
Rated current 5 A
Orientation gerade
Logistics
Country of origin MX
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes