1-583717-3 | AMP
Socket housing, 30 pole, pitch 2.54 mm, straight, black, 1-583717-3
Unit Price (€ / pc.)
5.2598 € *
Available: 0 pcs.
Available in 5 Days: 800 pcs.
Leadtime: 10 Weeks **
Total Price:
210.39 € *
Price list
Quantity
Price per unit*
40 pcs.
5.2598 €
95 pcs.
5.1765 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 1-583717-3, AMP
Housing, Receptacle, Wire-to-Board, 30 Position, 2.54 mm Centerline, Crimp, 2 Row, Black, Printed circuit board, Power & Signal.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 30-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |