1-640383-8 | AMP

Pin header, 18 pole, pitch 3.96 mm, straight, natural, 1-640383-8

Order No.: 35P1141
EAN: 4099889922745
MPN:
1-640383-8
1-640383-8 AMP PCB Connection Systems Image 1
1-640383-8 AMP PCB Connection Systems Image 2
1-640383-8 AMP PCB Connection Systems Image 3
1-640383-8 AMP PCB Connection Systems Image 4
1-640383-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 27 Weeks **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.2372 €
50 pcs.
2.0111 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-640383-8, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 18 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 18
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 150 V
Rated current 7 A
Orientation gerade
Pin number 18-polig
Grid 3.96 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes