1-640385-5 | AMP

Pin header, 15 pole, pitch 3.96 mm, angled, natural, 1-640385-5

Order No.: 71P2967
EAN: 4099891721381
MPN:
1-640385-5
Series: MTA-156
1-640385-5 AMP PCB Connection Systems Image 1
1-640385-5 AMP PCB Connection Systems Image 2
1-640385-5 AMP PCB Connection Systems Image 3
1-640385-5 AMP PCB Connection Systems Image 4
1-640385-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Available in 5 Days: 974 pcs.
Leadtime: 20 Weeks **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
2.0230 €
50 pcs.
1.8207 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 1-640385-5, AMP

Rectangular power connector, Header, Plug, Wire-to-Board, 15 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 600 V
Rated current 7 A
Orientation abgewinkelt
Pin number 15-polig
Grid 3.96 mm
Type of locking Nein
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes