1-640387-4 | AMP

Pin header, 14 pole, pitch 3.96 mm, angled, natural, 1-640387-4

Order No.: 35P1124
EAN: 4099889922578
MPN:
1-640387-4
1-640387-4 AMP PCB Connection Systems Image 1
1-640387-4 AMP PCB Connection Systems Image 2
1-640387-4 AMP PCB Connection Systems Image 3
1-640387-4 AMP PCB Connection Systems Image 4
1-640387-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Available in 5 Days: 392 pcs.
Leadtime: 20 Weeks **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.3681 €
50 pcs.
2.1301 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-640387-4, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Right Angle, 14 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 14
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 150 V
Rated current 7 A
Orientation abgewinkelt
Pin number 14-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes