1-640387-6 | AMP
Pin header, 16 pole, pitch 3.96 mm, angled, natural, 1-640387-6
Unit Price (€ / pc.)
2.8560 € *
Available: 0 pcs.
Available in 5 Days: 718 pcs.
Leadtime: 26 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6180 €
50 pcs.
2.3562 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 1-640387-6, AMP
Rectangular power connector, Header, Plug, Wire-to-Board, 16 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 7 A | |
Orientation | abgewinkelt | |
Pin number | 16-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |