1-640452-2 | AMP

Pin header, 12 pole, pitch 2.54 mm, straight, natural, 1-640452-2

Order No.: 35P1830
EAN: 4099889928419
MPN:
1-640452-2
Series: MTA-100
AMP
1-640452-2 AMP PCB Connection Systems Image 1
1-640452-2 AMP PCB Connection Systems Image 2
1-640452-2 AMP PCB Connection Systems Image 3
1-640452-2 AMP PCB Connection Systems Image 4
1-640452-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 21 Weeks **
Total Price:
1.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
68 pcs.
1.3090 €

PCB Connection System, 1-640452-2, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 12 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 12
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour natural
Contact type pin
contact surface tin-plated
Rated voltage 150 V
Rated current 5 A
Orientation straight
Pin number 12 pole
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes