1-641215-8 | AMP
Pin header, 18 pole, pitch 2.54 mm, straight, natural, 1-641215-8
Order No.: 59F357
MPN:
1-641215-8
Unit Price (€ / pc.)
7.8897 € *
Available: 0 pcs.
Available in 5 Days: 637 pcs.
Leadtime: 21 Weeks **
Total Price:
7.89 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8897 €
10 pcs.
7.2590 €
50 pcs.
6.6045 €
100 pcs.
5.9381 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 1-641215-8, AMP
PCB mount header, vertical, Wire-to-Board, 18 Positions, 2.54 mm centerline, Partially Shrouded, Gold (Au), Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | natur | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 18-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |