1-644753-2 | AMP
Pin header, 12 pole, pitch 3.96 mm, straight, natural, 1-644753-2
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Available in 5 Days: 740 pcs.
Leadtime: 23 Weeks **
Total Price:
209.14 € *
Price list
Quantity
Price per unit*
95 pcs.
2.2015 €
300 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 1-644753-2, AMP
Rectangular power connector, Header, Plug, Wire-to-Board, 12 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 7 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |