1-6450122-9 | AMP

Pin header, 24 pole, pitch 2.54 mm, angled, black, 1-6450122-9

Order No.: 71P2996
EAN: 4099891721596
MPN:
1-6450122-9
1-6450122-9 AMP PCB Connection Systems Image 1
1-6450122-9 AMP PCB Connection Systems Image 2
1-6450122-9 AMP PCB Connection Systems Image 3
1-6450122-9 AMP PCB Connection Systems Image 4
1-6450122-9 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Available in 5 Days: 154 pcs.
Leadtime: 20 Weeks **
Total Price:
220.63 € *
Price list
Quantity
Price per unit*
45 pcs.
4.9028 €
95 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 1-6450122-9, AMP

Applications

  • Power Supplies
  • High end computers
  • Data Storage Equipment
  • Telecommunications Switches
  • Removable battery packs
  • Board Stacking
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 4
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 200 V
Rated current 42 A
Orientation abgewinkelt
Pin number 24-polig
Grid 2.54 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes