1-6450131-4 | AMP
Pin header, 30 pole, pitch 2.54 mm, angled, black, 1-6450131-4
Order No.: 71P2998
EAN: 4099891721602
MPN:
1-6450131-4
Unit Price (€ / pc.)
18.2665 € *
Available: 0 pcs.
Available in 5 Days: 338 pcs.
Leadtime: 3 Weeks **
Total Price:
18.27 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2665 €
10 pcs.
16.8147 €
25 pcs.
15.1249 €
50 pcs.
13.6136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 1-6450131-4, AMP
Rectangular power connector, Header, Plug, Board-to-Board, 30 Position, 6.35 mm/2.54 mm Centerline, Printed circuit board.
Applications
- Power Supplies
- High end computers
- Data Storage Equipment
- Telecommunications Switches
- Removable battery packs
- Board Stacking
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 4 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 200 V | |
Rated current | 42 A | |
Orientation | abgewinkelt | |
Pin number | 30-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |