1-6450170-9 | AMP
Socket header, 22 pole, pitch 2.54 mm, angled, black, 1-6450170-9
Order No.: 71P3001
EAN: 4099891721633
MPN:
1-6450170-9
Unit Price (€ / pc.)
6.3903 € *
Available: 0 pcs.
Available in 5 Days: 128 pcs.
Leadtime: 10 Weeks **
Total Price:
6.39 € *
Price list
Quantity
Price per unit*
15 pcs.
6.3903 €
65 pcs.
6.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 1-6450170-9, AMP
Applications
- Power Supplies
- High end computers
- Data Storage Equipment
- Telecommunications Switches
- Removable battery packs
- Board Stacking
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 4 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 200 V | |
Rated current | 42 A | |
Orientation | angled | |
Pin number | 22 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |