1-6450560-7 | AMP
Socket header, 32 pole, pitch 2.54 mm, angled, black, 1-6450560-7
Order No.: 71P3006
EAN: 4099891721664
MPN:
1-6450560-7
Unit Price (€ / pc.)
11.7215 € *
Available: 0 pcs.
Available in 5 Days: 788 pcs.
Leadtime: 3 Weeks **
Total Price:
234.43 € *
Price list
Quantity
Price per unit*
20 pcs.
11.7215 €
40 pcs.
11.5073 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 1-6450560-7, AMP
Rectangular power connector, Header, Receptacle, Board-to-Board, 32 Position, 2.54 mm/6.35 mm Centerline, Printed circuit board.
Applications
- Power Supplies
- High end computers
- Data Storage Equipment
- Telecommunications Switches
- Removable battery packs
- Board Stacking
Technical specifications
Connection | Press-fit | |
Connection plating | verzinnt | |
Number of rows | 4 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 200 V | |
Rated current | 42 A | |
Orientation | abgewinkelt | |
Pin number | 32-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |