1-6450861-6 | AMP
Socket header, 16 pole, pitch 2.54 mm, straight, black, 1-6450861-6
Unit Price (€ / pc.)
9.4962 € *
Available: 0 pcs.
Available in 5 Days: 966 pcs.
Leadtime: 14 Weeks **
Total Price:
9.50 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4962 €
10 pcs.
8.7346 €
50 pcs.
7.8659 €
100 pcs.
7.0805 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 1-6450861-6, AMP
Rectangular power connector, Connector assembly, Receptacle, Board-to-Board, 16 Position, 2.54 mm Centerline.
Features
- Guide sockets reduce the overall PCB footprint
- Vented housing allows for better heat dissipation
- Hot-plug capable
Applications
- Power Supplies
- Data Storage Equipment
- High Density Power Distribution
- Uninterruptible Power Supplies
- Removable Battery Packs
- Board Stacking
Technical specifications
Connection | Press-fit | |
Connection plating | verzinnt | |
Number of rows | 4 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 60 V | |
Rated current | 50 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |