1-6450869-6 | AMP

Socket header, 51 pole, pitch 2.54 mm, straight, black, 1-6450869-6

Order No.: 71P3015
EAN: 4099891721701
MPN:
1-6450869-6
Series: MULTI-BEAM XLE
1-6450869-6 AMP PCB Connection Systems Image 1
1-6450869-6 AMP PCB Connection Systems Image 2
1-6450869-6 AMP PCB Connection Systems Image 3
1-6450869-6 AMP PCB Connection Systems Image 4
1-6450869-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
13.2923 € *
Available in 5 Days: 723 pcs. - if ordered today
Total Price:
199.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
13.2923 €

Socket header, 1-6450869-6, AMP

Connector assembly, Receptacle, 51 position, Board-to-Board, Vertical, Tin, Board mount, Power & Signal.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 51 pole
Grid 2.54 mm
Connection press-fit
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 42 A
Additional parts equipped
Number of rows 4
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes