1-647000-4 | AMP

Pin header, 14 pole, pitch 2.54 mm, straight, red, 1-647000-4

Order No.: 71P3023
EAN: 4099891721732
MPN:
1-647000-4
Series: MTA-100
1-647000-4 AMP PCB Connection Systems Image 1
1-647000-4 AMP PCB Connection Systems Image 2
1-647000-4 AMP PCB Connection Systems Image 3
1-647000-4 AMP PCB Connection Systems Image 4
1-647000-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available in 5 Days: 11,861 pcs. - if ordered today
Total Price:
162.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
80 pcs.
2.0349 €

Header assembly, 1-647000-4, AMP

The 1-647000-4 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.

Features

  • One-step assembly
  • No wire stripping
  • No contact damage
  • Reduced wiring errors
  • Simpler tooling
  • Simple maintenance and repair
Technical specifications
Filter Property Value
Version pin header
Contact type tab
Pin number 14 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour red
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes