1-647402-5 | AMP
Socket housing, 15 pole, pitch 3.96 mm, straight, natural, 1-647402-5
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
PCB Connection System, 1-647402-5, AMP
Wire-to-Board, Wire & Cable, 15 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon - GF
- Housing Color: natural
- Number of positions: 15
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 6.5 A
- Centerline (Pitch): 3.96 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 150 V | |
Rated current | 6.5 A | |
Orientation | gerade | |
Pin number | 15-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |