1-6600132-0 | AMP
Pin header, 18 pole, pitch 2.54 mm, angled, black, 1-6600132-0
Order No.: 71P3056
EAN: 4099891721831
MPN:
1-6600132-0
Unit Price (€ / pc.)
6.7235 € *
Available: 0 pcs.
Available in 5 Days: 200,703 pcs.
Leadtime: 11 Weeks **
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
10 pcs.
6.1761 €
50 pcs.
5.5573 €
100 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 1-6600132-0, AMP
Rectangular power connector, Header, Plug, Board-to-Board, 18 Position, 2.54 mm Centerline, Printed circuit board, UL 94V-0.
Applications
- Power Supplies
- High end computers
- Data Storage Equipment
- Telecommunications Switches
- Removable battery packs
- Board Stacking
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 4 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 60 V | |
Rated current | 42 A | |
Orientation | abgewinkelt | |
Pin number | 18-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |