1-767007-3 | AMP
Pin header, 228 pole, pitch 0.64 mm, straight, black, 1-767007-3
Order No.: 71P3398
EAN: 4099891722647
MPN:
1-767007-3
Unit Price (€ / pc.)
129.6505 € *
Available: 0 pcs.
Available in 5 Days: 250 pcs.
Leadtime: 48 Weeks **
Total Price:
129.65 € *
Price list
Quantity
Price per unit*
6 pcs.
129.6505 €
12 pcs.
122.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 1-767007-3, AMP
PCB Mount header, Vertical, Board-to-Board, 228 Position, 0.64 mm Centerline, Gold Flash over Palladium Nickel/Gold, Surface mount, Signal.
Technical specifications
Connection | SMD | |
Connection plating | tin-lead | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 30 V | |
Rated current | 11.5 A | |
Orientation | straight | |
Pin number | 228 pole | |
Grid | 0.64 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |