1-770182-0 | AMP

Pin header, 9 pole, pitch 4.14 mm, straight, white, 1-770182-0

Order No.: 71F844
EAN: 4099891012090
MPN:
1-770182-0
1-0770182-0
1-770182-0 AMP PCB Connection Systems Image 1
1-770182-0 AMP PCB Connection Systems Image 2
1-770182-0 AMP PCB Connection Systems Image 3
1-770182-0 AMP PCB Connection Systems Image 4
1-770182-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 44 pcs.
Available in 5 Days: 814 pcs.
Leadtime: 22 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3324 €
50 pcs.
2.1182 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, bare, 1 to 15 poles, series Mini-Universal-Mate-N-Lok, type TE Connectivity/AMP 0-017.

Made of polyamide 6.6, plain-colored, compliant with UL 94 V-0; Housing: polarized and lockable in the cut-out. With plug/receptacle housing for mixed assembly. Contact pitch: 4.2 mm. Current rating: max. 5.0 A. Operating voltage: 300 VAC. Operating temperatures: –20 to +95 °C. The crimp snap-in contacts are described below.

Pin sockets, loaded, type 1-077.

With straight solder pins, tinned or gold-plated finish. Corresponding connector housings with female contacts.

Technical attributes (type, number of poles, contact finish): 1-0770182-0, 9-pole, tinned

Technical specifications
Anschluss Lötstift
Anschlussoberfläche verzinnt
Anzahl der Reihen 3
Ausführung Stiftleiste
Bestückung bestückt
Farbe weiß
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 300 V
Nennstrom 9.5 A
Orientierung gerade
Polzahl 9-polig
Rastermaß 4.14 mm
Verriegelung Ja
Logistics
Ursprungsland TH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes