1-770876-1 | AMP

Pin header, 9 pole, pitch 4.14 mm, straight, white, 1-770876-1

Order No.: 34P9490
EAN: 4099889919547
MPN:
1-770876-1
1-770876-1 AMP PCB Connection Systems Image 1
1-770876-1 AMP PCB Connection Systems Image 2
1-770876-1 AMP PCB Connection Systems Image 3
1-770876-1 AMP PCB Connection Systems Image 4
1-770876-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
6.0928 € *
Available in 5 Days: 1,435 pcs. - if ordered today
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0928 €
10 pcs.
5.6525 €
25 pcs.
5.2717 €
50 pcs.
4.7957 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-770876-1, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 9 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: white
  • Orientation: straight
  • Number of positions: 9
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 9.5 A
  • Centerline (Pitch): 4.14 mm
  • Row-to-Row Spacing: 4.14 mm [0.163 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 4.14 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 9.5 A
Additional parts equipped
Number of rows 3
Colour white
Logistics
Property Value
Country of origin TH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes