1-770996-5 | AMP

Socket housing, 15 pole, pitch 3.96 mm, straight, natural, 1-770996-5

Order No.: 71P3416
EAN: 4099891722692
MPN:
1-770996-5
Series: SL-156
1-770996-5 AMP PCB Connection Systems Image 1
1-770996-5 AMP PCB Connection Systems Image 2
1-770996-5 AMP PCB Connection Systems Image 3
1-770996-5 AMP PCB Connection Systems Image 4
1-770996-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Available in 5 Days: 10,534 pcs.
Leadtime: 17 Weeks **
Total Price:
209.38 € *
Price list
Quantity
Price per unit*
85 pcs.
2.4633 €
200 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle housing, 1-770996-5, AMP

Housing, Receptacle, Wire-to-Board, 15 Position, 3.96 mm centerline, Crimp, 1 Row, Natural, Wire and Cable, Power and Signal.

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Buchsengehäuse
Bestückung unbestückt
Farbe natur
Kontaktart Buchse
Nennspannung 250 V
Orientierung gerade
Polzahl 15-polig
Rastermaß 3.96 mm
Verriegelung Nein
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes