1-794071-1 | AMP

Pin header, 22 pole, pitch 4.14 mm, straight, white, 1-794071-1

Order No.: 34P9553
EAN: 4099889920093
MPN:
1-794071-1
1-794071-1 AMP PCB Connection Systems Image 1
1-794071-1 AMP PCB Connection Systems Image 2
1-794071-1 AMP PCB Connection Systems Image 3
1-794071-1 AMP PCB Connection Systems Image 4
1-794071-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
9.4486 € *
Available: 0 pcs.
Available in 5 Days: 1,937 pcs.
Leadtime: 22 Weeks **
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4486 €
10 pcs.
8.6870 €
50 pcs.
7.8183 €
100 pcs.
7.0448 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-794071-1, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 22 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: white
  • Orientation: straight
  • Number of positions: 22
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 9.5 A
  • Centerline (Pitch): 4.14 mm
  • Row-to-Row Spacing: 4.14 mm [0.163 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour weiß
Contact type Stift
contact surface vergoldet
Rated voltage 150 V
Rated current 9.5 A
Orientation gerade
Pin number 22-polig
Grid 4.14 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes