1-794074-0 | AMP
Pin header, 14 pole, pitch 4.14 mm, straight, white, 1-794074-0
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Available in 5 Days: 1,700 pcs.
Leadtime: 21 Weeks **
Total Price:
837.76 € *
Price list
Quantity
Price per unit*
200 pcs.
4.1888 €
400 pcs.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini universal connector, 1-794074-0, AMP
The 1-794074-0 is a mini universal connector that is fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors. Also facilitates panel mounting.
Features
- Compact, durable housings
- Fully protected in the housings
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | white | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 600 V | |
Rated current | 9.5 A | |
Orientation | straight | |
Pin number | 14 pole | |
Grid | 4.14 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |