1-794105-1 | AMP

Pin header, 18 pole, pitch 4.14 mm, angled, white, 1-794105-1

Order No.: 34P9541
EAN: 4099889919998
MPN:
1-794105-1
1-794105-1 AMP PCB Connection Systems Image 1
1-794105-1 AMP PCB Connection Systems Image 2
1-794105-1 AMP PCB Connection Systems Image 3
1-794105-1 AMP PCB Connection Systems Image 4
1-794105-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
17.1122 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
17.11 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1122 €
5 pcs.
16.2316 €
10 pcs.
15.1844 €
25 pcs.
13.8397 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-794105-1, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 18 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: white
  • Orientation: angled
  • Number of positions: 18
  • Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
  • Rated current: 9.5 A
  • Centerline (Pitch): 4.14 mm
  • Row-to-Row Spacing: 4.14 mm [0.162 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 4.14 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 9.5 A
Additional parts equipped
Number of rows 2
Colour white
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes