1-794107-1 | AMP

Pin header, 22 pole, pitch 4.14 mm, angled, white, 1-794107-1

Order No.: 34P9558
EAN: 4099889920147
MPN:
1-794107-1
AMP
1-794107-1 AMP PCB Connection Systems Image 1
1-794107-1 AMP PCB Connection Systems Image 2
1-794107-1 AMP PCB Connection Systems Image 3
1-794107-1 AMP PCB Connection Systems Image 4
1-794107-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
16.2197 € *
Available: 0 pcs.
Available in 5 Days: 54 pcs.
Leadtime: 46 Weeks **
Total Price:
16.22 € *
Price list
Quantity
Price per unit*
10 pcs.
16.2197 €
35 pcs.
15.9222 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-794107-1, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 22 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: white
  • Orientation: angled
  • Number of positions: 22
  • Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
  • Rated current: 9.5 A
  • Centerline (Pitch): 4.14 mm
  • Row-to-Row Spacing: 4.14 mm [0.163 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour white
Contact type pin
contact surface gold-plated
Rated voltage 150 V
Rated current 9.5 A
Orientation angled
Pin number 22 pole
Grid 4.14 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes