1-794615-0 | AMP

Plug housing, 10 pole, pitch 3 mm, straight, black, 1-794615-0

Order No.: 71F5698
EAN: 4099891010324
MPN:
1-794615-0
1-0794615-0
1-794615-0 AMP PCB Connection Systems Image 1
1-794615-0 AMP PCB Connection Systems Image 2
1-794615-0 AMP PCB Connection Systems Image 3
1-794615-0 AMP PCB Connection Systems Image 4
1-794615-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Available in 5 Days: 31,816 pcs.
Leadtime: 20 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9282 €
50 pcs.
0.8330 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.

3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: –40 to +105 °C. Certifications: UL, CSA.

Male connector housings, dual-row, bare, front panel mount, type ..-0794.

Made of Nylon, flame retardant to UL 94 V-0.

Technical attributes (type, number of poles, length): 1-0794615-0, 10-pole, 15.85 mm

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Steckergehäuse
Colour schwarz
Contact type Stift
Rated voltage 250 V
Rated current 5 A
Orientation gerade
Pin number 10-polig
Grid 3 mm
Type of locking Ja
Logistics
Country of origin JP
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes