1-794761-1 | AMP

Socket housing, 9 pole, pitch 6.35 mm, straight, brown, 1-794761-1

Order No.: 71P3512
EAN: 4099891722913
MPN:
1-794761-1
1-794761-1 AMP PCB Connection Systems Image 1
1-794761-1 AMP PCB Connection Systems Image 2
1-794761-1 AMP PCB Connection Systems Image 3
1-794761-1 AMP PCB Connection Systems Image 4
1-794761-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 8 Weeks **
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
150 pcs.
1.3328 €
400 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle housing, 1-794761-1, AMP

Rectangular power connector, Housing, Receptacle, Wire-to-Wire/Wire-to-Panel, 9 Position, 6.35 mm Centerline.

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 3
Ausführung Buchsengehäuse
Farbe braun
Kontaktart Stift
Nennspannung 600 V
Orientierung gerade
Polzahl 9-polig
Rastermaß 6.35 mm
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes