1-794953-0 | AMP

Plug housing, 10 pole, pitch 4.2 mm, straight, natural, 1-794953-0

Order No.: 71F5878
EAN: 4099891010973
MPN:
1-794953-0
1-0794953-0
Series: VAL-U-LOK
1-794953-0 AMP PCB Connection Systems Image 1
1-794953-0 AMP PCB Connection Systems Image 2
1-794953-0 AMP PCB Connection Systems Image 3
1-794953-0 AMP PCB Connection Systems Image 4
1-794953-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 1,832 pcs.
Leadtime: 20 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

Male connector housings, dual-row, bare, front panel mount, type ..-0794953.

Technical attributes (type, number of poles, dimension A): 1-0794953-0, 10-pole, A 22.2 mm

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Steckergehäuse
Additional parts unbestückt
Colour natur
Contact type Stift
Rated voltage 600 V
Rated current 9 A
Orientation gerade
Pin number 10-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes