1-794954-0 | AMP

Socket housing, 10 pole, pitch 4.2 mm, straight, natural, 1-794954-0

Order No.: 71F5838
EAN: 4099891010799
MPN:
1-794954-0
1-0794954-0
Series: VAL-U-LOK
1-794954-0 AMP PCB Connection Systems Image 1
1-794954-0 AMP PCB Connection Systems Image 2
1-794954-0 AMP PCB Connection Systems Image 3
1-794954-0 AMP PCB Connection Systems Image 4
1-794954-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 600 pcs.
Next delivery: 500 pcs. on 2025-05-22
Leadtime: 20 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
100 pcs.
0.3451 €
250 pcs.
0.1916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

Female connector housings, dual-row, bare, type ..-0794954.

Technical attributes (type, number of poles, dimension A): 1-0794954-0, 10-pole, A 22.6 mm

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Buchsengehäuse
Additional parts unbestückt
Colour natur
Contact type Buchse
Rated voltage 600 V
Rated current 9 A
Orientation gerade
Pin number 10-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes