1-794954-6 | AMP

Socket housing, 16 pole, pitch 4.2 mm, straight, natural, 1-794954-6

Order No.: 71F5842
EAN: 4099891010812
MPN:
1-794954-6
1-0794954-6
Series: VAL-U-LOK
1-794954-6 AMP PCB Connection Systems Image 1
1-794954-6 AMP PCB Connection Systems Image 2
1-794954-6 AMP PCB Connection Systems Image 3
1-794954-6 AMP PCB Connection Systems Image 4
1-794954-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 61 pcs.
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3927 €
25 pcs.
0.3689 €
50 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

Female connector housings, dual-row, bare, type ..-0794954.

Technical attributes (type, number of poles, dimension A): 1-0794954-6, 16-pole, a 35.2 mm

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 16 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 9 A
Additional parts unequipped
Number of rows 2
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes