1-825437-5 | AMP
Pin header, 15 pole, pitch 2.54 mm, angled, green, 1-825437-5
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Available in 5 Days: 464 pcs.
Leadtime: 24 Weeks **
Pin headers for PCB mounting, angled, single-row, TE Connectivity AMP Modu II
With 2.54 mm grid, with 0.63 x 0.63 mm solder pins and latching notches. Match Modu IV socket headers with interlock; Insulating body: polyester GV, green, inflammability to UL 94 V-0. Insertion zone 0.8 µm gold-plated, tinned solder pins. Dimensions: B 6.7 mm, C 2.9 mm, D 1.5 mm.
Type: 1-0825437-5
Number of poles: 15-pole
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | Yes | |
Colour | grün | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 5 A | |
Orientation | abgewinkelt | |
Pin number | 15-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |