1-825440-0 | AMP

Pin header, 20 pole, pitch 2.54 mm, straight, green, 1-825440-0

Order No.: 37P8167
EAN: 4099889971057
MPN:
1-825440-0
Series: AMPMODU
1-825440-0 AMP PCB Connection Systems Image 1
1-825440-0 AMP PCB Connection Systems Image 2
1-825440-0 AMP PCB Connection Systems Image 3
1-825440-0 AMP PCB Connection Systems Image 4
1-825440-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Available in 5 Days: 22,666 pcs.
Leadtime: 26 Weeks **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.5823 €
50 pcs.
2.3205 €
100 pcs.
2.0825 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-825440-0, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Standard, Vertical, 20 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass, CuZn
  • Housing Material: PBT GF, Polyester-GF
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 20
  • Operating Temperature Range: -65 – 105 °C
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Anschluss Leiterplattenanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Brechbar Yes
Farbe grün
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 150 V
Nennstrom 5 A
Orientierung gerade
Polzahl 20-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland GB
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes