1-826470-0 | AMP
Pin header, 20 pole, pitch 2.54 mm, angled, black, 1-826470-0
Order No.: 59F365
MPN:
1-826470-0
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Available in 5 Days: 2,346 pcs.
Leadtime: 40 Weeks **
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.7243 €
50 pcs.
4.2959 €
100 pcs.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 1-826470-0, AMP
PCB mount header, Right angle, Board-to-Board, 20 Positions, 2.54 mm centerline, Partially Shrouded, Gold (Au).
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 5 A | |
Orientation | abgewinkelt | |
Pin number | 20-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |