1-826539-2 | AMP

Pin header, 12 pole, pitch 3.96 mm, straight, green, 1-826539-2

Order No.: 37P5841
EAN: 4099889958126
MPN:
1-826539-2
1-826539-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
24.8829 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
24.88 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8829 €
10 pcs.
23.1455 €
50 pcs.
21.0511 €
100 pcs.
19.1590 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1-826539-2, AMP

PCB Connector Assembly Type: PCB Mount Header, Header Type: Breakaway, Connector & Contact Terminates To: Printed Circuit Board, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Vertical, Number of Positions: 12, Contact Base Material: Brass, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: , Contact Type: Pin, Termination Post & Tail Length: 3.4 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, Mating Alignment: Without, PCB Mount Retention: Without, Centerline (Pitch): 3.96 mm, Housing Color: Green, Housing Material: PBT GF, Row-to-Row Spacing: 3.96 mm, PCB Thickness (Recommended): 1.6 mm, Approved Standards: CSA LR7189,CUL E28476, UL Flammability Rating: UL 94V-0, Packaging Quantity: 150, Packaging Method: Box

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable Yes
Colour green
Contact type pin
contact surface gold-plated
Rated voltage 150 V
Rated current 5 A
Orientation straight
Pin number 12 pole
Grid 3.96 mm
Type of locking Yes
Logistics
Country of origin GB
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes