1-826629-3 | AMP
Pin header, 13 pole, pitch 2.54 mm, straight, green, 1-826629-3
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Available in 5 Days: 2,866 pcs.
Leadtime: 24 Weeks **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.4875 €
50 pcs.
1.3328 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-826629-3, AMP
Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 13 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: PBT GV
- Housing Color: green
- Orientation: straight
- Number of positions: 13
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Anschluss | Leiterplattenanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 1 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Brechbar | Yes | |
Farbe | grün | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 150 V | |
Nennstrom | 5 A | |
Orientierung | gerade | |
Polzahl | 13-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | BZ |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |